Reel Logic Gates

Results: 3 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates QUAD 2-INPUT NAND GATE 2 444In Stock
Cut Tape
0,439 €
0,305 €
0,272 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 2 500
AEC-Q100 Reel, Cut Tape
onsemi Logic Gates TinyLogic UHS Unvrsl Conf 2In Logic Gate
2 580In Stock
Cut Tape
0,224 €
0,151 €
0,132 €
0,114 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 5 000
Configurable 1 Gate TinyLogic MicroPak2-6 3.5 ns - 500 mV 7 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G57DCKR
3 000In Stock
Cut Tape
0,241 €
0,167 €
0,147 €
0,126 €
Reel
0,097 €
Min.: 1
Mult.: 1
: 3 000
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate AUP 3 Input SC70-6 1 Output 4 mA - 4 mA 5.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR
3 235In Stock
Cut Tape
0,396 €
0,275 €
0,245 €
0,212 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input Po sitive-NAND gates A ALT 595-SN74AHCT00DR
1 169In Stock
Cut Tape
0,31 €
0,216 €
0,193 €
0,166 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74AUC1G00DCKR A 595-SN74AUC1G00DCKR
1 747In Stock
Cut Tape
0,413 €
0,284 €
0,253 €
0,218 €
Reel
0,162 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 30In Stock
2 000Expected 23/11/2026
Cut Tape
0,645 €
0,456 €
0,409 €
0,357 €
Reel
0,288 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate HC 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74LV02ADBR
1 972In Stock
Cut Tape
0,559 €
0,396 €
0,356 €
0,31 €
Reel
0,254 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADBR
3 873In Stock
Cut Tape
0,335 €
0,229 €
0,204 €
0,175 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR
31In Stock
6 000Expected 21/12/2026
Cut Tape
0,568 €
0,402 €
0,359 €
0,311 €
Reel
0,234 €
Min.: 1
Mult.: 1
: 2 000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DBVR A 595-SN7 A 595-SN74LVC1G86DBVR
4 664In Stock
Cut Tape
0,318 €
0,216 €
0,19 €
0,163 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 3 000
XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 512In Stock
Cut Tape
0,542 €
0,382 €
Reel
0,324 €
0,29 €
0,268 €
Min.: 1
Mult.: 1
: 25
NAND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input AND Gate 8Pin 2 613In Stock
Cut Tape
0,301 €
0,205 €
0,181 €
0,154 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 3 000
AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 620In Stock
Cut Tape
0,378 €
0,262 €
0,234 €
0,202 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075PW-Q100/SOT402/TSSOP14 9In Stock
2 500Expected 22/10/2027
Cut Tape
0,516 €
0,342 €
0,307 €
0,267 €
Reel
0,217 €
Min.: 1
Mult.: 1
: 2 500
OR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 955In Stock
Cut Tape
0,413 €
0,286 €
0,255 €
0,219 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DP-Q100/SOT505/TSSOP8 527In Stock
Cut Tape
0,396 €
0,276 €
0,246 €
0,212 €
Reel
0,162 €
Min.: 1
Mult.: 1
: 3 000
AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT08PW/SOT402/TSSOP14 300In Stock
2 500Expected 16/11/2026
Cut Tape
0,877 €
0,628 €
0,565 €
0,497 €
Reel
0,417 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate ABT 2 Input TSSOP-14 1 Output 20 mA - 15 mA 2.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10AD/SOT108/SO14 1 490In Stock
Cut Tape
0,258 €
0,175 €
0,155 €
0,132 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 2 500
NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD XOR GATE 2 500In Stock
Cut Tape
0,533 €
0,369 €
0,329 €
0,286 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2 500
AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates
1 049In Stock
Cut Tape
2,70 €
2,01 €
1,84 €
1,65 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 2 000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR
1 121In Stock
Cut Tape
0,361 €
0,252 €
0,224 €
0,194 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3 000
NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR
2 443In Stock
Cut Tape
0,679 €
0,48 €
0,431 €
0,376 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Excl-OR 0.8 to 3.6V 4mA 3.0V 80In Stock
Cut Tape
0,172 €
0,117 €
0,103 €
0,088 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 5 000
XOR 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 959In Stock
Cut Tape
0,224 €
0,146 €
0,118 €
0,109 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel