318 Logic Gates

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74LVC1G97GN/SOT1115/X2SON6 4 959In Stock
Min.: 1
Mult.: 1
: 5 000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GV/SOT457/SC-74 2 948In Stock
12 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Configurable 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GM/SOT886/XSON6 3 561In Stock
Min.: 1
Mult.: 1
: 5 000

Configurable 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GS/SOT1202/X2SON6 9 402In Stock
Min.: 1
Mult.: 1
: 5 000

Configurable 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30PW-Q100/SOT402/TSSOP14
2 413Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AHC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate 74VHC 8 Input SOIC-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

VHCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel