Monostable Multi-vibrator

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Monostable Multi-vibrator Dual Mono 292In Stock
4 000Expected 26/11/2026
0,834 €
0,60 €
0,542 €
0,477 €
Min.: 1
Mult.: 1
Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Through Hole Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 1 031In Stock
Cut Tape
0,808 €
0,581 €
0,524 €
0,461 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123NSR
1 498In Stock
Cut Tape
0,808 €
0,564 €
0,507 €
0,442 €
Reel
0,35 €
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator LS 2 Element 56 ns SOIC-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 1 163In Stock
Cut Tape
1,22 €
1,08 €
1,04 €
Reel
0,733 €
0,725 €
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator LS 2 Element 80 ns SSOP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 740In Stock
Cut Tape
1,37 €
1,21 €
1,16 €
0,998 €
Reel
0,834 €
0,825 €
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator LS 2 Element 80 ns SOIC-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 360In Stock
5,19 €
3,96 €
3,65 €
3,31 €
Min.: 1
Mult.: 1
Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Through Hole Tube
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCTR 1 276In Stock
14 000On Order
Cut Tape
1,81 €
1,35 €
1,23 €
1,10 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 250
Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator 152In Stock
30 000Expected 27/11/2026
Cut Tape
1,47 €
1,08 €
0,972 €
0,869 €
Reel
0,738 €
Min.: 1
Mult.: 1
: 3 000
Monostable Multivibrator LVC 1 Element 18.6 ns DSBGA-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 500mW 2.0-6.0V 940In Stock
165 000Expected 15/01/2027
Cut Tape
0,267 €
0,184 €
0,163 €
0,141 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 2 500
CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V 766In Stock
900Expected 08/01/2027
0,886 €
0,637 €
0,573 €
0,504 €
Min.: 1
Mult.: 1
Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Through Hole Tube
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 1 425In Stock
2 000Expected 11/03/2027
Cut Tape
0,464 €
0,324 €
0,291 €
0,253 €
Reel
0,207 €
Min.: 1
Mult.: 1
: 2 000
HC SOP-16 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC-Q100/SOT765/VSSOP 475In Stock
42 000Expected 23/11/2026
Cut Tape
0,602 €
0,438 €
0,393 €
0,335 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 3 000
Monostable Multivibrator LVC 1 Element 7.1 ns VSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123ABQ-Q100/SOT763/DHVQFN 61In Stock
6 000Expected 12/11/2026
Cut Tape
0,353 €
0,241 €
0,214 €
0,185 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 3 000
Monostable Multivibrator 74AHC 2 Element 10.5 ns DHVQFN-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123AD-Q100/SOT109/SO16 1 570In Stock
Cut Tape
0,31 €
0,216 €
0,193 €
0,166 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator 74AHC 2 Element 10.5 ns SOIC-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123APW/SOT403/TSSOP16 10 843In Stock
Cut Tape
0,258 €
0,177 €
0,157 €
0,136 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123D-Q100/SOT109/SO16 277In Stock
17 500Expected 04/12/2026
Cut Tape
0,353 €
0,243 €
0,217 €
0,187 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator HC 2 Element 24 ns SO-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123PW/SOT403/TSSOP16 6 949In Stock
12 500Expected 08/10/2027
Cut Tape
0,361 €
0,255 €
0,227 €
0,206 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Nexperia Monostable Multi-vibrator 74HC123PW-Q100/SOT403/TSSOP16 3 651In Stock
Cut Tape
0,387 €
0,269 €
0,241 €
0,209 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator HC 2 Element 24 ns TSSOP-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123D-Q100/SOT109/SO16 3 388In Stock
Cut Tape
0,344 €
0,237 €
0,212 €
0,183 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator HCT 2 Element 26 ns SOIC-16 160 uA 4.5 V 5.5 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT4538PW/SOT403/TSSOP16 38In Stock
5 000On Order
Cut Tape
0,636 €
0,445 €
0,399 €
0,353 €
Reel
0,27 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator HCT 2 Element 60 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123AD/SOT109/SO16 4 728In Stock
Cut Tape
0,249 €
0,175 €
0,155 €
0,133 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123ABQ/SOT763/DHVQFN16 2 297In Stock
Cut Tape
0,335 €
0,23 €
0,206 €
0,178 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 3 000
Monostable Multivibrator AHCT 2 Element 14 ns DHVQFN-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123AD/SOT109/SO16 2 996In Stock
Cut Tape
0,275 €
0,193 €
0,171 €
0,148 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator AHCT 2 Element 14 ns SOIC-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123APW/SOT403/TSSOP16 929In Stock
Cut Tape
0,275 €
0,192 €
0,17 €
0,147 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 2 500
Monostable Multivibrator AHCT 2 Element 14 ns TSSOP-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC423BQ/SOT763/DHVQFN16 3 317In Stock
Cut Tape
0,645 €
0,462 €
0,415 €
0,364 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 3 000
Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel