Texas Instruments Monostable Multi-vibrator

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Monostable Multi-vibrator Automotive 2ch retri ggerable monostable Non-Stocked Lead-Time 26 Weeks
Reel
0,313 €
Min.: 3 000
Mult.: 3 000
: 3 000
TPUL WQFN-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C SMD/SMT Reel
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable A 595-SN A 595-SN74LV123ATPWREP
Non-Stocked Lead-Time 26 Weeks
Cut Tape
3,00 €
2,24 €
2,05 €
1,83 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Dual Ret rig Precision A 595 A 595-74HC4538QPWRG4Q1 Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,748 €
0,532 €
0,478 €
0,417 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel