+ 85 C Monostable Multi-vibrator

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V
1 376On Order
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Tube
Toshiba TC74HC423AP
Toshiba Monostable Multi-vibrator Dual Monostable Multi-vibrator, DIP16
325Expected 04/09/2026
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Tube
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TVSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator X34 Monostable Multi-vibrator Multivibrator VCC: 2-5.5V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator 74VHC 2 Element 8.1 ns SOP-16 50 mA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba TC74HC123AF
Toshiba Monostable Multi-vibrator SOP16 Dual Monostable Multi-vibrator Non-Stocked
Min.: 1
Mult.: 1
: 2 000
Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Reel, Cut Tape