Registers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Registers 4-by-4 register file With 3-State Output 1 835In Stock
Min.: 1
Mult.: 1
: 2 000

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 25-bit configurable registered buffer wi 99In Stock
Min.: 1
Mult.: 1
: 1 000

1 Circuit SSTUB 410 MHz NFBGA-96 1.5 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 430In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bit x 16word FIFO 361In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 12 MHz SOIC-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Registers 4 x 4 76In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT SOIC-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1 187In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Registers 3-18V SAR 808In Stock
Min.: 1
Mult.: 1
: 1 000

CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Registers HIGH FREQUENCY AMPLIFIER 1 704In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 30 MHz TSSOP-16 30 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
onsemi Registers SUCCESSIVE APPROXIMA
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Registers Low Pwr 28-56Bit Reg istered Buffer Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

60 Circuit SSQEC 945 MHz NFBGA-176 - 400 mV 1.975 V 0 C + 85 C Reel
Texas Instruments Registers 25B Configurable Reg istered Buffer Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

CMOS 1 Circuit SSTUB 410 MHz BGA-96 0.8 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 25

CMOS 1 Circuit FCT SOIC-24 14 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C Tube
Texas Instruments Registers Diagnostic Scan Regi ster Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

1 Circuit FCT SOIC-24 7.2 ns 5 V 5 V Reel
Texas Instruments Registers 4-by-4 register file With 3-State Output Non-Stocked Lead-Time 9 Weeks
Min.: 560
Mult.: 40

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Tube
Texas Instruments Registers 28-56B Registered Bu ffer Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 1.5V/1.8V 25B Config Reg Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

CMOS 1 Circuit SSTEB 410 MHz BGA-96 1.7 ns, 1.5 ns 1.425 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CMOS 1 Circuit FCT SOIC-24 7.5 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C Tube
Texas Instruments Registers 13-26-Bit Registered Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

CMOS SSTVF TSSOP-64 2.5 ns 2.3 V 2.7 V 16 mA - 16 mA 0 C + 70 C Reel
Texas Instruments Registers 13 to 26 Bit Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

CMOS SSTV TSSOP-64 2.8 ns 2.3 V 2.7 V 20 mA - 20 mA 0 C + 70 C Reel
Renesas Electronics Registers OCTAL D REGISTAR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

CMOS 1 Circuit FCT 10 MHz SOIC-20 6.2 ns 4.5 V 5.5 V 48 mA - 15 mA - 40 C + 85 C Tube
STMicroelectronics Registers 9 Bit Parity Generator 22ns 6V Non-Stocked Lead-Time 30 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

CMOS 1 Circuit HC SOIC-14 250 ns 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel