ROHM Semiconductor EEPROM

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit Serial 1 MHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM SOP8 2 485In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN 2 462In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S08F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM 2 492In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM 2 924In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN 989In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16NUX-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN 1 049In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S32NUX-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM 2 955In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit Serial 400 kHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T01-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512FJ-3AM is a serial EEPROM of I²C BUS Interface Method 355In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 128K 1.6-5.5 Std MSOP8 2 492In Stock
Min.: 1
Mult.: 1
: 3 000

128 kbit SPI 20 MHz 16 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K 1.6-5.5 Std SOP8 1 163In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 20 MHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM SOPJ8 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit SPI 20 MHz 128 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit Serial 20 MHz 128 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 2K 2.5-5.5 Industrial SOP8 207In Stock
Min.: 1
Mult.: 1
: 250

2 kbit SPI 10 MHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 2KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 20 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 4K 2.5-5.5 Industrial SOP8 249In Stock
Min.: 1
Mult.: 1
: 250

4 kbit SPI 10 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 4KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit Serial 20 MHz 512 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 1 769In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V 738In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 128K 2.5-5.5 Industrial SOP8 249In Stock
Min.: 1
Mult.: 1
: 250

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 16K 2.5-5.5 Industrial SOP8 299In Stock
Min.: 1
Mult.: 1
: 250

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 16KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 20 MHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 710In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit SPI 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K 2.5-5.5 Industrial SOP8 249In Stock
Min.: 1
Mult.: 1
: 250

32 kbit SPI 10 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 64K BIT SERIAL EEPROM 500In Stock
Min.: 1
Mult.: 1
: 250

64 kbit Serial 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel