16 bit FBGA-96 DRAM

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 IT
201In Stock
11 220Expected 23/08/2027
97,95 €
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133
550In Stock
34,82 €
32,21 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Micron DRAM DDR3 4G 256MX16 FBGA
4 543In Stock
Cut Tape
96,22 €
Reel
96,22 €
Min.: 1
Mult.: 1
: 2 000
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
11 362In Stock
96,22 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR4 8G 512MX16 FBGA
2 205In Stock
Cut Tape
84,15 €
Reel
84,15 €
Min.: 1
Mult.: 1
: 2 000
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
10 790In Stock
210,27 €
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), 0C to +95C, FBGA-96 393In Stock
91,79 €
84,65 €
81,86 €
80,08 €
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C IM8G16D4 Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 223In Stock
21,07 €
19,52 €
17,54 €
17,09 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 133In Stock
95,86 €
88,40 €
85,48 €
83,33 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96 250In Stock
25,75 €
23,86 €
23,10 €
22,54 €
Min.: 1
Mult.: 1
SDRAM - DDR3 1 Gbit 16 bit 667 MHz FBGA-96 64 M x 16 300 ps 1.425 V 1.575 V - 40 C + 95 C IME1G16D3 Tray
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 167In Stock
43,84 €
40,54 €
39,23 €
38,25 €
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Kingston DRAM 2Gb DDR3L 96 ball FBGA 1866 Mbps 128Mx16 -25 C to 95 C
112In Stock
34,81 €
32,24 €
31,22 €
30,45 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
Kingston DRAM 4Gb DDR3L 256Mx16 96 ball FBGA 1866 Mbps -40 C to 95 C
183In Stock
209Expected 11/11/2026
56,92 €
52,56 €
50,85 €
49,57 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 ET 360In Stock
109,89 €
101,28 €
97,95 €
95,45 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 IT 360In Stock
121,89 €
112,34 €
108,64 €
105,87 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LA Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT
2 004In Stock
111,97 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Kingston DRAM 2Gb DDR3L 96 ball FBGA 1866 Mbps 128Mx16 0 C to 95 C
26In Stock
31,67 €
29,32 €
28,39 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Kingston DRAM 4Gb DDR3L 256Mx16 96 ball FBGA 1866 Mbps 0 C to 95 C
5In Stock
51,87 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V I-Temp 1 626In Stock
Cut Tape
11,54 €
10,72 €
10,39 €
10,14 €
9,89 €
Reel
9,89 €
Min.: 1
Mult.: 1
: 1 500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tape & Reel 1 472In Stock
Cut Tape
56,65 €
52,32 €
50,62 €
49,35 €
48,10 €
Reel
42,66 €
Min.: 1
Mult.: 1
: 2 500
SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tape & Reel 2 177In Stock
2 500On Order
Cut Tape
71,56 €
66,05 €
63,90 €
62,28 €
60,01 €
Reel
60,01 €
Min.: 1
Mult.: 1
: 2 500
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Commercial Temp - Tray 301In Stock
62,88 €
58,07 €
56,18 €
54,76 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Commercial Temp - Tray 267In Stock
62,88 €
58,07 €
56,18 €
54,76 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C256M16D4-83 Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tray 3 750In Stock
55,75 €
51,50 €
49,82 €
48,57 €
48,56 €
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Industrial Temp - Tray 2 406In Stock
47,68 €
44,06 €
42,64 €
42,48 €
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray