200 Year EEPROM

Results: 3 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1K 64X16 SER EE IND 3 082In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 3 569In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 3 540In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x16 2 589In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 2 612In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 2 086In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 2 689In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 980In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 1 508In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 854In Stock
Min.: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x8 2 772In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x16 2 195In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SERIAL EE IND 4 179In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 2 970In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3 123In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 2 693In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 2 487In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 1 337In Stock
Min.: 1
Mult.: 1

2 kbit SPI 5 MHz 256 x 8 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2 343In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 4 276In Stock
Min.: 1
Mult.: 1
: 3 300

32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024X16OR2048X8 SER EE 1.8V IND 3 178In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 DFN-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2 232In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 1 935In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 2 485In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Tube

Microchip Technology EEPROM 4K 512X8 2.5V SERIAL EE IND 3 152In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit UNI/O Bus 100 kHz 512 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC040 Reel, Cut Tape, MouseReel