40 Year EEPROM

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 4 982In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP-J8 EEPROM 1 219In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SSOP-B8 EEPROM 712In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 SSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8J EEPROM 1 403In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit I2C 1 MHz 4 k x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 2 040In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM 2 815In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G32-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM 2 419In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 1 829In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K TSSOP-B8 EEPROM 2 416In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit I2C 1 MHz 8 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G64-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN 2 462In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S08F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM 2 492In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16F-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM 2 924In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN 989In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S16NUX-W Reel, Cut Tape
ROHM Semiconductor EEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN 1 049In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit Serial 400 kHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S32NUX-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM 2 955In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit Serial 400 kHz 128 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T01-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512FJ-3AM is a serial EEPROM of I²C BUS Interface Method 355In Stock
Min.: 1
Mult.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM SPI 16K BIT 1 557In Stock
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 5 MHz 2 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI 4096X8 BIT 175In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit SPI 5 MHz 4 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 2 477In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit Serial 3 MHz 64 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 3 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 2Kbit(128x16bit) 2 508In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 3 MHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM 2 899In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM 2 999In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM 2 211In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM 2 349In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit Serial 3 MHz 128 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3 Reel, Cut Tape, MouseReel