GSI Technology GS84018CB Series SRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 120 mA, 130 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 140 mA, 150 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 7 ns 166 MHz Parallel 3.6 V 2.3 V 125 mA, 140 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 7 ns 166 MHz Parallel 3.6 V 2.3 V 145 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 130 mA, 155 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 145 mA, 180 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 165 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M Non-Stocked
Min.: 1
Mult.: 1
No
4 Mbit 256 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-119 Tray