BGA-260 SRAM

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
568,29 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 400 MHz Parallel 1.35 V 1.25 V 1.35 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
600,59 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 450 MHz Parallel 1.35 V 1.25 V 1.5 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
648,04 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 500 MHz Parallel 1.35 V 1.25 V 1.65 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
568,29 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 400 MHz Parallel 1.35 V 1.25 V 1.6 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
600,59 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 450 MHz Parallel 1.35 V 1.25 V 1.77 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
648,04 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 500 MHz Parallel 1.35 V 1.25 V 1.94 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
539,73 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 500 MHz Parallel 1.35 V 1.25 V 810 mA 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
568,29 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 550 MHz Parallel 1.35 V 1.25 V 870 mA 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
600,59 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 625 MHz Parallel 1.35 V 1.25 V 960 mA 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
648,04 €
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 675 MHz Parallel 1.35 V 1.25 V 1.02 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
539,73 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 500 MHz Parallel 1.35 V 1.25 V 840 mA 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
568,29 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 550 MHz Parallel 1.35 V 1.25 V 900 mA 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
600,59 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 625 MHz Parallel 1.35 V 1.25 V 1 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
648,04 €
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
241,10 €
225,04 €
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 500 MHz Parallel 1.4 V 1.25 V 1.77 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
252,99 €
236,38 €
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
271,16 €
253,35 €
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
291,90 €
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
286,88 €
263,95 €
255,12 €
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 500 MHz Parallel 1.4 V 1.25 V 1.77 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
280,75 €
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
308,93 €
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
344,08 €
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
241,10 €
225,04 €
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 500 MHz Parallel 1.4 V 1.25 V 2.44 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
252,99 €
236,38 €
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 550 MHz Parallel 1.4 V 1.25 V 2.67 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
271,16 €
253,35 €
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.97 A 0 C + 85 C SMD/SMT BGA-260 Tray