MX25U Series NOR Flash

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 52 Weeks
Min.: 4 800
Mult.: 480
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 52 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 300
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 52 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Macronix MX25U12835FBBI-10G-TR
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-23 Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WLCSP-23 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel
Macronix MX25U12845GXDI00-TR
Macronix NOR Flash Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

MX25U SPI Reel
Macronix MX25U12845GXDI00-T
Macronix NOR Flash Non-Stocked Lead-Time 52 Weeks
Min.: 4 800
Mult.: 480

MX25U SPI Tray
Macronix MX25U25635FBBI-10G-TR
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WLCSP-31 Non-Stocked Lead-Time 53 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WLCSP-31 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 108 MHz 32 M x 8 8 bit - 40 C + 85 C Reel
Macronix MX25U25645GGAI00-T
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O LGA-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
SMD/SMT LGA-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix MX25U25645GGAI00-TR
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O LGA-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
SMD/SMT LGA-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix MX25U51245GBFI0A-TR
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WLCSP-68 Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT WLCSP-68 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel
Macronix MX25U6432FBBJ02-TR
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WLCSP-14 +105C Non-Stocked Lead-Time 52 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000
SMD/SMT WLCSP-14 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 105 C Reel