NBT SRAM SRAM

Results: 1 613
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 335 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 310 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 300 mA, 385 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 210 mA, 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 315 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 175 mA, 190 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA, 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 205 mA, 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 245 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 310 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 370 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 300 mA, 385 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M
Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 240 mA, 245 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 340 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 21
Mult.: 21
18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 275 mA, 355 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 180 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 210 mA, 215 mA - 40 C + 85 C SMD/SMT BGA-119 Tray