DRAM

Results: 733
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT
1 118Expected 30/07/2027
46,63 €
43,05 €
41,66 €
40,61 €
39,12 €
Min.: 1
Mult.: 1
SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
AP Memory DRAM Octal Double-Data-Rate PSRAM, 133 MHz, BGA-24
480Expected 12/11/2026
4,01 €
3,73 €
3,63 €
3,54 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
Alliance Memory DRAM DDR3L, 2Gb,128M x 16, 1.35V ,96-Ball FBGA, 933MHz,INDUSTRIAL TEMP, Rev.E
627Expected 21/12/2026
61,07 €
56,39 €
54,56 €
53,18 €
51,25 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 bit 933 MHz FBGA-96 128M x 16 1.283 V 1.45 V - 40 C + 95 C DRAM Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tray
16 276On Order
50,54 €
46,71 €
45,19 €
44,07 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tray
1 462Expected 21/07/2027
77,98 €
71,96 €
69,62 €
67,86 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray
1 463Expected 23/02/2027
17,48 €
16,21 €
15,70 €
15,33 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray
5 970Expected 25/01/2027
21,90 €
20,29 €
19,65 €
19,17 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tray
408On Order
70,49 €
65,07 €
62,94 €
61,35 €
59,12 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray
726Expected 21/01/2027
71,36 €
65,88 €
63,73 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray
Alliance Memory DRAM 512M 166MHz 32Mx16 Mobile LP SDRAM IT
1 914On Order
17,48 €
16,21 €
15,70 €
15,33 €
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C AS4C32M16MSA Tray
Alliance Memory DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 166 MHz, Industrial Temp - Tray
3 364On Order
15,95 €
14,80 €
14,34 €
13,99 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz TFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M32S Tray
Infineon Technologies S27KL0642GABHB020
Infineon Technologies DRAM SPCM
795On Order
16,74 €
15,53 €
15,05 €
14,68 €
Min.: 1
Mult.: 1
Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Industrial Temp A Die - Tray
233Expected 26/01/2027
49,29 €
45,51 €
44,03 €
42,92 €
41,36 €
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C128M8D2A Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, A Die
212Expected 05/11/2026
9,92 €
9,22 €
8,94 €
8,72 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A Die
216Expected 22/12/2026
11,83 €
10,98 €
10,64 €
10,39 €
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1A Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray
188Expected 21/12/2026
25,12 €
23,26 €
22,52 €
21,97 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
496On Order
33,40 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
3 808On Order
68,49 €
63,21 €
61,15 €
59,61 €
57,43 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 8 Gbit 1.866 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
680On Order
83,73 €
77,28 €
74,76 €
72,87 €
70,21 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 1.866 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS
902On Order
84,57 €
78,06 €
75,52 €
73,61 €
70,93 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS
1 088On Order
89,78 €
82,85 €
80,12 €
78,06 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V
540On Order
7,92 €
7,37 €
7,15 €
6,97 €
6,17 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
240On Order
13,66 €
12,66 €
12,26 €
11,69 €
11,40 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 16Mb 1Mx16 50ns Async EDO DRAM
930On Order
17,52 €
6,01 €
5,32 €
5,19 €
Min.: 1
Mult.: 1
EDO DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16100D Bulk
ISSI DRAM 512Mb 32Mx16 166MHz Mobile SDRAM 348In Stock
12,32 €
11,45 €
11,09 €
10,57 €
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 16 bit 133 MHz FBGA-54 32 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk