DRAM

Results: 736
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A) 163In Stock
14,66 €
13,61 €
13,18 €
12,87 €
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1A Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp, A Die 684In Stock
10,87 €
10,10 €
9,79 €
9,55 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Automotive temp - Tray 202In Stock
11,83 €
10,98 €
10,64 €
10,39 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 1 839In Stock
11,13 €
10,34 €
10,02 €
9,65 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray 382In Stock
13,36 €
12,38 €
11,99 €
11,43 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 254In Stock
9,92 €
9,22 €
8,94 €
8,72 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp - Tray 382In Stock
20,29 €
18,71 €
18,24 €
16,33 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 322In Stock
20,51 €
19,01 €
18,41 €
17,97 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 143 MHz, Commercial Temp - Tray 530In Stock
7,03 €
6,54 €
6,34 €
6,19 €
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Tray
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 166 MHz, Industrial Temp - Tray 302In Stock
12,77 €
11,86 €
11,49 €
11,21 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 166 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32S Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN TSOP II 143 MHZ, COMMERCIAL TEMP - Tray 175In Stock
11,83 €
10,98 €
9,70 €
9,52 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 821In Stock
23,36 €
21,63 €
20,95 €
20,43 €
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 166 MHz, Industrial Temp - Tray 340In Stock
22,66 €
21,00 €
20,34 €
19,84 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32SA Tray
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 SDR 124In Stock
17,85 €
16,56 €
16,04 €
15,65 €
Min.: 1
Mult.: 1
SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Kingston DRAM 16Gb 1024Mx16 200 ball LPDDR4 3733MHz
5In Stock
111,63 €
102,88 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 16 bit 1.866 GHz FBGA-200 1024 M x 16 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 512Mx32 200 ball LPDDR4x 4266MHz DDP 14In Stock
30,76 €
28,47 €
27,55 €
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 32 bit 1.866 GHz FBGA-200 512 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 5In Stock
73,69 €
68,02 €
65,80 €
64,13 €
61,80 €
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 108In Stock
7,30 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 128M, 3.3V, 166Mhz 4Mx32 SDR SDRAM 668In Stock
10,84 €
10,08 €
9,77 €
9,54 €
9,48 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 128M (4Mx32) 143MHz SDR SDRAM 3.3v 530In Stock
8,75 €
8,14 €
7,89 €
7,70 €
7,52 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM 128M, 3.3V, 143Mhz 8Mx16 SDR SDRAM 65In Stock
9,52 €
8,85 €
8,57 €
8,37 €
7,98 €
Min.: 1
Mult.: 1
SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 561In Stock
760On Order
25,53 €
18,82 €
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128C Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 1 023In Stock
8 170On Order
22,30 €
20,67 €
20,02 €
19,52 €
18,79 €
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 189In Stock
2 280On Order
20,27 €
18,78 €
18,20 €
17,75 €
17,08 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp 340In Stock
1 900On Order
22,30 €
20,67 €
20,02 €
19,52 €
18,79 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray