EEPROM

 EEPROM
EEPROM are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics & more.
More...

Please view our large selection of EEPROM below.
Results: 5 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 4 305In Stock
Cut Tape
0,447 €
0,421 €
0,409 €
0,402 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 4 000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2 503In Stock
Cut Tape
0,533 €
0,505 €
0,494 €
0,483 €
Reel
0,348 €
Min.: 1
Mult.: 1
: 2 500
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 5 835In Stock
Cut Tape
0,31 €
0,292 €
0,286 €
0,28 €
Reel
0,175 €
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1 786In Stock
Cut Tape
0,679 €
0,632 €
0,615 €
0,602 €
Reel
0,517 €
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 4 498In Stock
0,482 €
0,452 €
0,439 €
0,431 €
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Tube
Microchip Technology EEPROM 8kx8 - 1.8V 2 334In Stock
0,464 €
0,458 €
0,449 €
0,431 €
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2 905In Stock
0,421 €
0,413 €
0,403 €
0,394 €
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 256K 32K X 8 2.5V SER EE EXT 3 099In Stock
Cut Tape
1,38 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 3 300
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 2 019In Stock
Cut Tape
0,396 €
0,394 €
0,385 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 3 300
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 2Kb, I2C 2 wire 2 829In Stock
Cut Tape
0,464 €
0,441 €
0,433 €
0,428 €
Reel
0,406 €
Min.: 1
Mult.: 1
: 4 000
2 kbit 2-Wire 1 MHz 256 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB SPI SER CMOS EE 2 187In Stock
Cut Tape
0,731 €
0,69 €
0,672 €
0,657 €
Reel
0,493 €
Min.: 1
Mult.: 1
: 3 000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V 2 543In Stock
Cut Tape
0,937 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 3 300
8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3 178In Stock
Cut Tape
0,482 €
0,45 €
0,438 €
0,428 €
Reel
0,362 €
Min.: 1
Mult.: 1
: 4 000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3 768In Stock
Cut Tape
0,335 €
0,319 €
0,31 €
0,304 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 4 000
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4 619In Stock
Cut Tape
0,421 €
0,395 €
0,384 €
0,377 €
Reel
0,322 €
Min.: 1
Mult.: 1
: 5 000
8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1 731In Stock
Cut Tape
0,731 €
0,691 €
0,673 €
0,658 €
Reel
0,565 €
Min.: 1
Mult.: 1
: 4 000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1 816In Stock
0,843 €
0,701 €
0,685 €
0,663 €
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube

Microchip Technology EEPROM 16kx8 - 2.5V 866In Stock
0,783 €
0,779 €
0,76 €
0,724 €
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 2 234In Stock
Cut Tape
0,482 €
0,474 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 2 500
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 1 363In Stock
Cut Tape
0,499 €
0,495 €
0,488 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 2 100
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128k 16Kx8 1.8V SER EE IND TMP PDIP8 962In Stock
1,16 €
1,13 €
1,07 €
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K 512X8 SER EE IND 3 156In Stock
Cut Tape
0,378 €
0,376 €
0,356 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 3 300
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 1024x16 IND TEMP, SOT-23 2 306In Stock
Cut Tape
0,482 €
0,474 €
Reel
0,413 €
Min.: 1
Mult.: 1
: 3 000
16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 3 709In Stock
Cut Tape
0,568 €
0,534 €
0,52 €
0,509 €
Reel
0,439 €
Min.: 1
Mult.: 1
: 4 000
16 kbit Serial 1 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 32Kbit, I2C 4 501In Stock
Cut Tape
0,585 €
0,546 €
0,531 €
0,52 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 4 000
32 kbit Serial 1 MHz 4 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel