Microchip AT25160B Series EEPROM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 4 553In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 6 554In Stock
Min.: 1
Mult.: 1
: 4 000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 922In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

16 kbit SPI 20 MHz 2 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Reel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B AEC-Q100 Reel