EEPROM

Results: 4 467
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4 891In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 6 589In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 22 634In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 13 063In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 6 825In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4 365In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2 742In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 11 809In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 8 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 5 808In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 9 435In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 4 007In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1 945In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 64kx8 - 1.8V 3 290In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 5 055In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 2 729In Stock
Min.: 1
Mult.: 1
: 2 100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 5 462In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 064In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3 688In Stock
Min.: 1
Mult.: 1
: 3 000

256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 2 628In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 6 871In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit Serial 1 MHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi EEPROM 16KB I2C SER EEPROM 6 140In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 725In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel