SMD/SMT Reel EEPROM

Results: 3 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 10 176In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit SPI 10 MHz 128 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND 2 292In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM for DDR4 DIMMs 9 324In Stock
Min.: 1
Mult.: 1
: 5 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34xx Reel, Cut Tape, MouseReel

onsemi EEPROM 128K-Bit I2C Serial CMOS EEPROM 9 077In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 6 052In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 12 716In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 9 999In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB MICROWIRE SER EE 38 107In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EE PROM S 5 531In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11 507In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50 992In Stock
Min.: 1
Mult.: 1
: 5 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 40 317In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 8 506In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4 891In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 6 589In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 22 634In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 13 063In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4 365In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2 742In Stock
Min.: 1
Mult.: 1
: 5 000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 8 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 9 435In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 4 007In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1 945In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 2 729In Stock
Min.: 1
Mult.: 1
: 2 100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel