SMD/SMT AEC-Q100 EEPROM

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, AUTO 125C 897In Stock
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP, EXT W/WHOLE ARRAY WP, AUTO 125C 2 428In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit I2C 1 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44 063In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 53 224In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 28 999In Stock
Min.: 1
Mult.: 1
: 4 000

64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 8 350In Stock
Min.: 1
Mult.: 1
: 4 000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM 68 139In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 12 247In Stock
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18 260In Stock
Min.: 1
Mult.: 1
: 4 000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 54 061In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 8 763In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4 887In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 6 895In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4 362In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3 208In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3 733In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 40 322In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4 891In Stock
Min.: 1
Mult.: 1
: 4 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3 688In Stock
Min.: 1
Mult.: 1
: 3 000

256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 2 628In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 6 871In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit Serial 1 MHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi EEPROM 16KB I2C SER EEPROM 6 140In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 725In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel