SMD/SMT 2 mm EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3 531In Stock
Cut Tape
0,533 €
0,497 €
0,484 €
0,474 €
Reel
0,419 €
Min.: 1
Mult.: 1
: 5 000
32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 830In Stock
5 000On Order
Cut Tape
0,292 €
0,274 €
0,268 €
0,262 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 5 000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 224In Stock
5 000On Order
Cut Tape
0,593 €
0,556 €
0,542 €
0,531 €
Reel
0,453 €
Min.: 1
Mult.: 1
: 5 000
64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
4 000Expected 10/12/2026
Cut Tape
0,894 €
0,84 €
0,818 €
0,80 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 4 000
128 kbit Serial 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock Lead-Time 36 Weeks
Cut Tape
0,482 €
0,453 €
0,442 €
0,433 €
Reel
0,37 €
Min.: 1
Mult.: 1
: 5 000
16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ Lead-Time 15 Weeks
Cut Tape
1,02 €
0,963 €
0,937 €
0,92 €
Reel
0,786 €
Min.: 1
Mult.: 1
: 4 000
256 kbit Serial 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape