EEPROM

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM AECQ 1 520In Stock
4 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 4 000

128 kbit Serial 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 1 778In Stock
Min.: 1
Mult.: 1
: 3 000

256 kbit Serial 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 1 855In Stock
Min.: 1
Mult.: 1
: 4 000

32 kbit Serial 1 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi EEPROM 2KB I2C SER EEPROM 4 534In Stock
9 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 330
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM 4 407In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 3 825In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM 2 642In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 3 993In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2 511In Stock
10 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5 000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 WLCSP-4 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2 782In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3 000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade 111In Stock
Min.: 1
Mult.: 1
: 3 000
UDFN-8 CAV24C512 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EEP 1 659In Stock
Min.: 1
Mult.: 1
: 3 000

TSSOP-8 CAV25010 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEP 716In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EEP 2 115In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 2 627In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 452In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB MICROWIRE SER EE 2 977In Stock
Min.: 1
Mult.: 1
: 3 000

TSSOP-8 CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB MICROWIRE SER EEPROM 1 916In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV9376 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 2 219In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM FOR LOW VCC RANGE 2 487In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit I2C 1 MHz 128 x 16 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB I2C SER EEPROM FOR LOW VCC RANGE 2 302In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB I2C SER EEPROM FOR LOW VCC RANGE 1 727In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 250
: 3 000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EE PROM 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit SPI 10 MHz 128 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25010 AEC-Q101 Reel, Cut Tape

onsemi EEPROM 2KB SPI SER CMOS EE PROM T 2 967In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25020 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 4KB SPI SER CMOS EE PROM S 2 461In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25040 AEC-Q101 Reel, Cut Tape