+ 85 C MouseReel F-RAM

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 350In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 508In Stock
2 500Expected 18/02/2027
Min.: 1
Mult.: 1
: 2 500

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 5V FRAM 5 013In Stock
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25040B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 1 126In Stock
6 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R 818In Stock
7 500Expected 16/09/2026
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 T&R 7In Stock
2 880Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies FM24V01A-GTR
Infineon Technologies F-RAM FRAM 2 352In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 556In Stock
1 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 T&R 9In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial I2C 5V FRAM 379In Stock
2 500Expected 27/05/2027
Min.: 1
Mult.: 1
: 2 500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 88In Stock
17 500Expected 05/08/2027
Min.: 1
Mult.: 1
: 2 500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 1 036In Stock
2 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 517In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 1 006In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 30In Stock
5 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 262In Stock
7 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Reel, Cut Tape, MouseReel
Infineon Technologies FM1808B-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 3In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R
5 997On Order
Min.: 1
Mult.: 1
: 1 500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 WLP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
3 483On Order
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM
1 675Expected 25/11/2026
Min.: 1
Mult.: 1
: 2 500

4 Mbit SPI 25 MHz, 40 MHz 512 k x 8 TDFN-8 2 V 3.6 V - 40 C + 85 C CY15B104 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM
4 993On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Reel, Cut Tape, MouseReel
Infineon Technologies FM16W08-SGTR
Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM
2 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 1 000

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4M (256Kx16) 55ns F-RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

4 Mbit Parallel 256 k x 16 TSOP-44 55 ns 2.7 V 3.6 V - 40 C + 85 C FM22L16-55-TG Reel, Cut Tape, MouseReel