SMD/SMT SOP-8 F-RAM

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 5 916In Stock
Min.: 1
Mult.: 1
: 1 500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 1 175In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 tube 150In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) tube 50In Stock
160On Order
Min.: 1
Mult.: 1
33 MHz, 40 MHz SOP-8 Tube
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 (208mil) tube 72In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 412In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 11 337In Stock
9 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 3 922In Stock
Min.: 1
Mult.: 1
: 1 500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 T&R 2 476In Stock
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 2 339In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3 032In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 1 142In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 559In Stock
Min.: 1
Mult.: 1
: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R 842In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 33 MHz, 40 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 4 488In Stock
Min.: 1
Mult.: 1
: 1 500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 279In Stock
1 200On Order
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 233In Stock
425Expected 05/11/2026
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 43In Stock
85Expected 29/10/2026
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
3 072On Order
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C)
6 483On Order
Min.: 1
Mult.: 1
: 1 500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C)
2 635On Order
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C)
106On Order
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C - SOP8 tube
314Expected 16/09/2026
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube