MRAM

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 61In Stock
18,93 €
17,55 €
16,30 €
15,89 €
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C SMD/SMT MR25H10 Tray

Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13IS2T 67In Stock
17,72 €
16,43 €
15,92 €
15,53 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C SMD/SMT Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 78In Stock
8,88 €
8,25 €
8,00 €
7,81 €
Min.: 1
Mult.: 1
WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C SMD/SMT AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 51In Stock
28,43 €
26,34 €
25,51 €
24,89 €
Min.: 1
Mult.: 1
TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT AS3004316 Tray
Everspin Technologies MRAM MRAM IC RAM 64Mb Quad SPI in 8-DFN 108 MHz
480Expected 05/11/2026
57,77 €
53,36 €
51,62 €
50,33 €
Min.: 1
Mult.: 1
DFN-8 SPI 64 Mbit 8 M x 8 1.65 V 2 V - 40 C + 85 C SMD/SMT Tray
Everspin Technologies MRAM IC RAM 128Mb Quad SPI in 24-BGA 133 MHz
340Expected 03/03/2027
248,32 €
228,52 €
220,87 €
Min.: 1
Mult.: 1
BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 85 C SMD/SMT Tray
Everspin Technologies MRAM MRAM IC RAM 256Mb Octal SPI in 24-BGA 200MHz
50Expected 05/11/2026
1 273,75 €
1 169,94 €
Min.: 1
Mult.: 1
BGA-24 Serial 256 Mbit 32 M x 8 1.65 V 2 V - 40 C + 105 C SMD/SMT Tray
Everspin Technologies MRAM MRAM 256Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade
50Expected 05/11/2026
1 811,32 €
Min.: 1
Mult.: 1
BGA-24 Serial 256 Mbit 32 M x 8 1.65 V 2 V - 40 C + 125 C SMD/SMT Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
1 140Expected 19/05/2027
29,66 €
27,45 €
26,57 €
25,92 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C SMD/SMT MR20H40 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 SPI 12In Stock
1 710Expected 21/04/2027
17,41 €
16,14 €
15,63 €
15,26 €
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C SMD/SMT MR25H10 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
3 714On Order
25,61 €
23,72 €
22,96 €
22,39 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C SMD/SMT MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
9 934On Order
52,28 €
48,30 €
46,73 €
45,56 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C SMD/SMT MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM
4 358On Order
32,64 €
30,19 €
29,23 €
28,51 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C SMD/SMT MR25H40 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
1 440Expected 30/12/2026
67,55 €
62,37 €
60,72 €
Min.: 1
Mult.: 1
BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C SMD/SMT MR4A16B Tray
Everspin Technologies MRAM MRAM IC RAM 32Mb Quad SPI in 8-DFN 108 MHz
480Expected 13/11/2026
31,18 €
28,86 €
27,93 €
27,24 €
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V - 40 C + 85 C SMD/SMT Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM
810On Order
24,21 €
22,42 €
21,72 €
21,18 €
20,61 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C SMD/SMT MR0A08B Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM 0 to +70C
1 582On Order
10,13 €
9,41 €
9,12 €
8,91 €
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA 0 C + 70 C SMD/SMT MR10Q010 Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM
1 080Expected 13/01/2027
10,92 €
10,15 €
9,83 €
9,60 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C SMD/SMT MR256A08B Tray
Renesas Electronics M30044010035X0ISAY
Renesas Electronics MRAM M3004401 4MB HIGH PERFORMANCE SPI 35MHZ MRAM Non-Stocked Lead-Time 18 Weeks
7,86 €
7,85 €
Min.: 300
Mult.: 300
SPI 4 Mbit M3004401 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked Lead-Time 4 Weeks
33,28 €
Min.: 1 200
Mult.: 300
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C SMD/SMT AS1016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C Non-Stocked Lead-Time 4 Weeks
19,69 €
Min.: 1 200
Mult.: 300
SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C SMD/SMT AS3008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C Non-Stocked Lead-Time 3 Weeks
25,16 €
23,31 €
22,57 €
22,02 €
Min.: 1
Mult.: 1
SOIC-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C SMD/SMT AS3008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C Non-Stocked Lead-Time 4 Weeks
36,69 €
Min.: 1 365
Mult.: 455
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C SMD/SMT AS3016204 Tray
Avalanche Technology MRAM Non-Stocked Lead-Time 4 Weeks
22,21 €
Min.: 1 008
Mult.: 168
FBGA-48 Parallel 4 Mbit 256 k x 16 16 bit 45 ns 2.7 V 3.6 V 12 mA - 40 C + 105 C SMD/SMT AS3004316 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
6,74 €
Min.: 1 200
Mult.: 300
SOIC-8 QSPI 1 Mbit 128 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C SMD/SMT AS1001204 Tray