32 Mbit NOR Flash

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1 548In Stock
Cut Tape
0,817 €
0,759 €
0,738 €
0,581 €
Reel
0,483 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O BGA-24 1 194In Stock
Cut Tape
1,72 €
1,61 €
1,57 €
1,53 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT BGA-24 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil QE=1 476In Stock
4 000On Order
Cut Tape
1,33 €
1,25 €
1,21 €
1,19 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 209mil 788In Stock
4 000On Order
Cut Tape
2,06 €
1,94 €
1,87 €
1,80 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot 25In Stock
1 500On Order
Cut Tape
10,27 €
9,54 €
9,25 €
8,70 €
8,33 €
Reel
8,33 €
Min.: 1
Mult.: 1
Max.: 100
: 1 500
SMD/SMT TSOP-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-56 Highest Sector Protected 7In Stock
10,32 €
9,59 €
9,29 €
9,07 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-56 Lowest Sector Protected 512In Stock
Cut Tape
10,32 €
9,59 €
9,29 €
9,07 €
8,71 €
Reel
7,40 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSOP-56 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Top Boot 28In Stock
1 500On Order
Cut Tape
7,55 €
7,03 €
6,82 €
6,50 €
Reel
4,96 €
Min.: 1
Mult.: 1
: 1 500
SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1 088In Stock
6 000Expected 08/01/2027
Cut Tape
1,07 €
1,01 €
0,98 €
0,955 €
Reel
0,839 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-Wide-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single, Dual, Quad SPI DataFlash, Quad 570In Stock
5,38 €
5,01 €
4,86 €
4,75 €
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 83In Stock
Cut Tape
3,35 €
3,08 €
3,02 €
2,96 €
Reel
2,73 €
2,71 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M X 16 70ns
10In Stock
4,70 €
4,31 €
3,84 €
3,82 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron0 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R 5 665In Stock
Cut Tape
3,23 €
3,01 €
2,92 €
2,86 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP2-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 32M-bit, 4Kb Uniform Sector, DTR. SOP8(150mil) Auto 2 -40c +105c
2 500In Stock
Cut Tape
1,83 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 4 M x 8 Asynchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 4 307In Stock
3,60 €
3,36 €
3,27 €
3,19 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin USON 3x4MM, RoHS, T&R, new die rev 4 321In Stock
Cut Tape
1,73 €
1,62 €
1,57 €
1,54 €
1,51 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT USON-8 32 Mbit 1.65 V 1.95 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 868In Stock
540Expected 11/11/2026
3,12 €
2,92 €
2,83 €
2,76 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Alliance Memory NOR Flash Serial NOR Flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R 577In Stock
Cut Tape
5,25 €
5,10 €
4,87 €
4,75 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT U-PDFN-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(Micron), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 1 367In Stock
Cut Tape
4,64 €
4,32 €
4,19 €
4,09 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP2-16 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R
19 966On Order
Cut Tape
1,89 €
1,77 €
1,72 €
1,69 €
1,64 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 5 000
SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 31In Stock
2,80 €
2,61 €
2,54 €
2,49 €
2,43 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 32M QSPI, 8-pin SOP 150mil ET 190In Stock
21 900On Order
2,92 €
2,72 €
2,64 €
2,58 €
2,52 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 72In Stock
6 000On Order
Cut Tape
3,61 €
3,37 €
3,28 €
3,20 €
3,13 €
Reel
3,13 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 90In Stock
56 000On Order
Cut Tape
2,31 €
2,17 €
2,10 €
2,06 €
2,00 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 164In Stock
4 000Expected 20/11/2026
Cut Tape
3,51 €
3,28 €
3,18 €
3,11 €
3,04 €
Reel
3,04 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel