Tray NOR Flash

Results: 2 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S29GL064S70TFI020
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash
908Expected 20/05/2027
7,21 €
6,72 €
6,52 €
6,31 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR
19Expected 30/11/2026
17,29 €
16,03 €
15,53 €
15,15 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 70ns Commercial Temp
96Expected 22/02/2027
7,81 €
7,52 €
7,23 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous 0 C + 70 C Tray
ISSI NOR Flash 256M 3V 166MHZ Serial Flash
10 344On Order
7,65 €
7,11 €
6,90 €
6,73 €
6,57 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS
2 879On Order
13,28 €
12,74 €
12,52 €
11,74 €
11,58 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin
1 816On Order
26,91 €
24,91 €
24,12 €
23,53 €
22,94 €
Min.: 1
Mult.: 1
SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil
760On Order
1,38 €
1,29 €
1,26 €
1,23 €
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray
980Expected 10/11/2026
4,82 €
4,48 €
4,35 €
4,25 €
Min.: 1
Mult.: 1
SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash
4 444Expected 23/11/2026
14,26 €
13,23 €
12,81 €
12,20 €
11,90 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Microchip Technology SST39VF040-70-4C-TU
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash
468On Order
1,99 €
1,93 €
1,85 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-32 4 Mbit 2.7 V 3.6 V 5 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tray
Microchip Technology SST39SF010A-55-4I-TU
Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash
461Expected 19/11/2026
1,71 €
1,66 €
1,60 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-32 1 Mbit 4.5 V 5.5 V 10 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 3V, 240ball TFBGA, RoHS, IT
470Expected 18/11/2026
21,82 €
20,22 €
19,59 €
19,11 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-240 512 Mbit SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die
212Expected 23/02/2027
45,59 €
42,10 €
40,73 €
39,70 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade
956On Order
9,31 €
8,66 €
8,39 €
8,20 €
7,81 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS
721Expected 23/11/2026
7,70 €
7,16 €
6,94 €
6,78 €
6,61 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS
2 236On Order
7,65 €
7,11 €
6,90 €
6,73 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade
480Expected 18/11/2026
11,97 €
11,12 €
10,78 €
10,28 €
10,02 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade
395Expected 23/12/2026
13,36 €
12,39 €
12,00 €
11,44 €
11,15 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT
935Expected 08/01/2027
15,13 €
14,04 €
13,60 €
13,27 €
12,94 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash
559On Order
4,88 €
4,54 €
4,40 €
4,31 €
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25WP512M-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray
645Expected 23/11/2026
12,05 €
11,19 €
11,03 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 1.7 V 1.95 V 27 mA QPI 112 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray
174Expected 23/12/2026
11,48 €
10,66 €
10,34 €
9,86 €
9,61 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 2.3 V 3.6 V 27 mA QPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 23 Weeks
10,86 €
10,09 €
9,78 €
9,54 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ Non-Stocked Lead-Time 10 Weeks
6,03 €
Min.: 480
Mult.: 480
SMD/SMT TFBGA-48 SST38VF640 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash Non-Stocked Lead-Time 10 Weeks
1,26 €
Min.: 960
Mult.: 480
SMD/SMT TFBGA-48 SST39LF 4 Mbit 3 V 3.6 V 18 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray