GD25LQ40C Series NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1 995In Stock
Cut Tape
0,507 €
0,474 €
0,462 €
0,452 €
Reel
0,394 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2 765In Stock
Cut Tape
0,464 €
0,433 €
0,421 €
0,413 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /TSSOP8 173mil /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
0,377 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT TSSOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 4*4*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
0,394 €
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
0,279 €
Min.: 20 000
Mult.: 1
SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube