GSI Technology SRAM

Results: 8 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 550 MHz Parallel 1.35 V 1.25 V 1.48 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 ps 625 MHz Parallel 1.35 V 1.25 V 1.66 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.78 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 400 MHz Parallel 1.35 V 1.25 V 1.35 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 450 MHz Parallel 1.35 V 1.25 V 1.5 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 500 MHz Parallel 1.35 V 1.25 V 1.65 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 MHz Parallel 1.35 V 1.25 V 1.6 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 450 MHz Parallel 1.35 V 1.25 V 1.77 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 ps 500 MHz Parallel 1.35 V 1.25 V 1.94 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 500 MHz Parallel 1.35 V 1.25 V 810 mA - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 1
Mult.: 1

288 Mbit 16 M x 18 550 MHz Parallel 1.35 V 1.25 V 870 mA - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 400 ps 625 MHz Parallel 1.35 V 1.25 V 960 mA - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 16M x 18 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 16 M x 18 675 MHz Parallel 1.35 V 1.25 V 1.02 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 500 MHz Parallel 1.35 V 1.25 V 840 mA - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 550 MHz Parallel 1.35 V 1.25 V 900 mA - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 ps 625 MHz Parallel 1.35 V 1.25 V 1 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 205 mA, 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 32 32M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 32 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray