ISSI SRAM

Results: 1 007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8Mb,"No-Wait"/Flow-Through,Sync,512K x 18,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

18 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb 1Mbx18 200Mhz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync,256K x 18,200Mhz,3.3v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 2Mb 64Kx32 200Mhz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

2 Mbit 64 k x 32 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Pipeline,Sync,1Mb x 18,200MHz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP, 2CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Pipeline,Sync,1Mb x 18,250MHz,2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,2.5V I/O,100 Pin TQFP,RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel

ISSI SRAM 4Mb 256Kx16 25ns 2.4-3.6V Async SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 25 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,25ns,2.4v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

4 Mbit 256 k x 16 25 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,2.5v-3.6v,48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

16 Mbit 25 ns 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,2.5v-3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

16 Mbit 25 ns 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,2M x 8,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 480
Mult.: 480

16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 16Mb, Low Power/Power Saver,Async,2M x 8,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 4Mb,High-Speed,Async,256K x 16,12ns,5v,44 Pin TSOP II, RoHS, Automotive Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

4 Mbit 12 ns 5.5 V 4.5 V 55 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,Pipeline,Sync,128K x 32,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel