Infineon Technologies SRAM

Results: 529
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 300MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 450 ps 300 MHz Parallel 1.9 V 1.7 V 790 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 333MHz DDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272

72 Mbit 2 M x 36 450 ps 333 MHz Parallel 1.9 V 1.7 V 640 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (8Mx9) 1.8v 333MHz QDR II SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1 360
Mult.: 1 360

72 Mbit 8 M x 9 450 ps 333 MHz Parallel 1.9 V 1.7 V 790 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (8Mx9) 1.8v 250MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

72 Mbit 8 M x 9 250 MHz Parallel 1.9 V 1.7 V 640 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 450MHz QDR II SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 680
Mult.: 680

72 Mbit 4 M x 18 450 ps 450 MHz Parallel 1.9 V 1.7 V 780 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 500MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272

72 Mbit 4 M x 18 450 ps 500 MHz Parallel 1.9 V 1.7 V 850 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 450MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 680
Mult.: 680

72 Mbit 4 M x 18 450 ps 450 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 450MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 136
Mult.: 136

72 Mbit 2 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 400MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272

72 Mbit 2 M x 36 450 ps 400 MHz Parallel 1.9 V 1.7 V 1 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 500MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272

72 Mbit 2 M x 36 450 ps 500 MHz Parallel 1.9 V 1.7 V 1.21 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM ASYNC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM 72MB (2Mx36) 2.5v 200MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 360
Mult.: 360

72 Mbit 2 M x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (4Mx18) 2.5v 200MHz SRAM Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 3 ns 200 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (4Mx18) 3.3v 200MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

72 Mbit 4 M x 18 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

8 Mbit 512 k x 16 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

8 Mbit 512 k x 16 45 ns Parallel 5.5 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
Infineon Technologies SRAM 16Mb 1.8V 55ns 1M x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 960
Mult.: 960
No
16 Mbit 1 M x 16 55 ns Parallel 2.25 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 1.8V 55ns 1M x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
16 Mbit 1 M x 16 55 ns Parallel 2.25 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 133MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525
No
72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.63 V 3.14 V 305 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 4.6v 200MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210
No
72 Mbit 4 M x 18 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72Mb 1.8V 2M x 36 300Mhz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
72 Mbit 2 M x 36 450 ps 300 MHz Parallel 1.9 V 1.7 V 790 mA 0 C + 70 C SMD/SMT FBGA-165 Reel