2 Mbit SOIC-8 SRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 867In Stock
2,67 €
2,61 €
2,52 €
2,51 €
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
ISSI SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM 2 800In Stock
Cut Tape
4,75 €
4,42 €
4,29 €
4,19 €
4,09 €
Reel
4,09 €
Min.: 1
Mult.: 1
: 3 000
2 Mbit 256 k x 8 15 ns 45 MHz Serial 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM 40In Stock
100Expected 19/04/2027
4,82 €
4,09 €
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 15 ns 45 MHz Serial 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS
2 954Expected 23/12/2026
Cut Tape
4,75 €
4,42 €
4,29 €
4,19 €
4,09 €
Reel
4,09 €
Min.: 1
Mult.: 1
: 3 000
2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 256Kx8 20MHz 2.2-3.6V Serial SRAM
3 300On Order
4,75 €
4,42 €
4,29 €
4,19 €
4,09 €
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8
Microchip Technology SRAM 2Mbit serial SRAM device, 1.7V-3.6V Vcc Range Non-Stocked
Reel
2,63 €
Min.: 3 300
Mult.: 3 300
: 3 300
2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel