8 Mbit SOIC-8 SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4 181In Stock
Cut Tape
5,31 €
4,95 €
4,80 €
4,57 €
4,47 €
Reel
4,47 €
Min.: 1
Mult.: 1
: 3 000
8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape


ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 1 979In Stock
5,31 €
5,09 €
4,47 €
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS66WVS1M8ALL-104NLI
ISSI SRAM 8Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 193In Stock
5,30 €
4,94 €
4,79 €
4,56 €
4,46 €
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 8Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS Non-Stocked Lead-Time 20 Weeks
Reel
4,19 €
Min.: 3 000
Mult.: 3 000
: 3 000
8 Mbit 1 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel