SMD/SMT Reel SRAM

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 1 899In Stock
Min.: 1
Mult.: 1
: 1 000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 1 442In Stock
Min.: 1
Mult.: 1
: 1 500

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 1 031In Stock
Min.: 1
Mult.: 1
: 2 000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 2 179In Stock
2 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 1 080In Stock
Min.: 1
Mult.: 1
: 2 000

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 307In Stock
Min.: 1
Mult.: 1
: 1 000

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 889In Stock
Min.: 1
Mult.: 1
: 2 000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 3 990In Stock
Min.: 1
Mult.: 1
: 1 000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 1 306In Stock
Min.: 1
Mult.: 1
: 1 000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 681In Stock
Min.: 1
Mult.: 1
: 1 000

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 574In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1 257In Stock
Min.: 1
Mult.: 1
: 1 000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC 195In Stock
1 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 000

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 494In Stock
Min.: 1
Mult.: 1
: 1 000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 671In Stock
Min.: 1
Mult.: 1
: 1 000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 1 161In Stock
Min.: 1
Mult.: 1
: 3 000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi SRAM GENERAL SALES (ULP) 1 702In Stock
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 79In Stock
Min.: 1
Mult.: 1
: 750

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 344In Stock
1 000Expected 19/02/2027
Min.: 1
Mult.: 1
: 500

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 992In Stock
Min.: 1
Mult.: 1
: 1 500

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1 155In Stock
Min.: 1
Mult.: 1
: 1 500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8M 8,10ns 2.4-3.6V 512Kx16 LP Asyn SRAM 2 483In Stock
Min.: 1
Mult.: 1
: 1 000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1 655In Stock
Min.: 1
Mult.: 1
: 1 000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3v 4 415In Stock
Min.: 1
Mult.: 1
: 1 500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 27 958In Stock
Min.: 1
Mult.: 1
: 2 500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel