TQFP-100 SRAM

Results: 1 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 220 mA, 280 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 340 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 275 mA, 355 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 210 mA, 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 315 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 350 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 175 mA, 190 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA, 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 205 mA, 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 245 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 310 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 370 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 512 k x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 300 mA, 385 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 175 mA, 190 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 185 mA, 200 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 195 mA, 230 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA, 255 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 18
Mult.: 18

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 265 mA 0 C + 70 C SMD/SMT TQFP-100 Tray