GS84032CB Series SRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
10,74 €
9,97 €
9,67 €
9,44 €
Min.: 1
Mult.: 1
4 Mbit 128 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
10,96 €
10,60 €
10,34 €
10,08 €
Min.: 84
Mult.: 84
4 Mbit 128 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
11,36 €
10,55 €
10,22 €
9,98 €
Min.: 1
Mult.: 1
4 Mbit 128 k x 32 7 ns 166 MHz Parallel 3.6 V 2.3 V 135 mA, 160 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
11,49 €
11,11 €
10,83 €
10,56 €
Min.: 84
Mult.: 84
4 Mbit 128 k x 32 7 ns 166 MHz Parallel 3.6 V 2.3 V 155 mA, 180 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
10,52 €
10,18 €
9,92 €
9,67 €
Min.: 84
Mult.: 84
4 Mbit 128 k x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 140 mA, 170 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
12,28 €
11,87 €
11,58 €
11,29 €
Min.: 84
Mult.: 84
4 Mbit 128 k x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
12,10 €
11,70 €
11,41 €
11,13 €
Min.: 84
Mult.: 84
4 Mbit 128 k x 32 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 155 mA, 195 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M Non-Stocked
13,63 €
13,18 €
12,85 €
Min.: 84
Mult.: 84
4 Mbit 128 k x 32 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 175 mA, 215 mA - 40 C + 85 C SMD/SMT BGA-119 Tray