XDPP1100Q040XUMA1

Infineon Technologies
726-XDPP1100Q040XUMA
XDPP1100Q040XUMA1

Mfr.:

Description:
Switching Controllers DCDC CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
2 MHz
640 uA
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
Brand: Infineon Technologies
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 24 mA
Operating Supply Voltage: 3 V to 3.6 V
Product: Digital Power Supply Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: XDPP1100-Q040 SP005404783
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Philippines
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

XDP™ Digital Power Controllers

Infineon Technologies XDP™ Digital Power Controllers are highly integrated and fully programmable controllers with a combination of digital core and Arm® Cortex®-M0 based architecture. These controllers offer optimized solutions for 48V isolated DC-DC converters that require system-level communication. The system-level communication includes the PMBus interface, firmware-based differentiation, enhanced control, and housekeeping features with the microcontroller sub-system. The XDP™ controllers support tools, such as a complementary Graphic User Interface (GUI) that allows users to configure and monitor key parameters. Applications include Point-of-loads telecommunication infrastructure, 48V isolated digital power modules, intermediate bus converters, and non-isolated inverting buck-boost.

In Stock: 3 385

Stock:
3 385 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,85 € 38,50 €
3,55 € 88,75 €
3,22 € 322,00 €
3,06 € 765,00 €
2,97 € 1 485,00 €
2,94 € 2 940,00 €
Full Reel (Order in multiples of 4000)
2,93 € 11 720,00 €