AC/DC Converters

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Packaging
DIOO Microcircuits AC/DC Converters Ripple Remover for 100/200Hz, Universal Type, Built-in MOSFET Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 10 V 30 V 350 mA - 40 C + 125 C
DIOO Microcircuits AC/DC Converters Ripple Remover for 100/200Hz, Universal Type Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 37 V Si - 40 C + 125 C
DIOO Microcircuits AC/DC Converters Adaptive 100/120Hz Current Ripple Remover,Filament Lamp Use Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-3 100 V Si 60 mA - 40 C + 125 C
DIOO Microcircuits AC/DC Converters Adaptive 100/120Hz Current Ripple Remover,Filament Lamp Use Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-89-3 100 V Si 60 mA - 40 C + 125 C
DIOO Microcircuits AC/DC Converters Ripple Remover For 100/200Hz,Filament Lamp Use Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-3 100 V Si 60 mA - 40 C + 125 C
DIOO Microcircuits AC/DC Converters Ripple Remover For 100/200Hz,Filament Lamp Use Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-3 100 V Si 60 mA - 40 C + 125 C
DIOO Microcircuits AC/DC Converters Ripple Remover For 100/200Hz,Filament Lamp Use Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-89-3 100 V Si 60 mA - 40 C + 125 C
DIOO Microcircuits AC/DC Converters High-Performance, Three-in-One, Dimming Interface Converter Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 60 V PWM Si - 40 C + 125 C
DIOO Microcircuits AC/DC Converters SSR PWM Flyback CV Series Non-Stocked
Min.: 5 000
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 30 W 85 VAC 265 VAC Flyback, PWM Si 60 kHz 85 % - 40 C + 125 C 11 A Reel
DIOO Microcircuits AC/DC Converters 20W-150W,High Frequency & High Performance Off-line Quasi-Resonant Flyback Controller Non-Stocked
Min.: 8 000
Mult.: 4 000
: 4 000

SMD/SMT SSOP-10 9.5 V 34 V Flyback Si 1 mA - 40 C + 85 C Reel
DIOO Microcircuits AC/DC Converters High Frequency & High Performance Off-line Quasi-Resonant Flyback Controller Non-Stocked
Min.: 6 000
Mult.: 6 000

SMD/SMT SSOP-10 9.5 V 34 V Flyback Si - 40 C + 85 C
DIOO Microcircuits AC/DC Converters High Frequency & High Performance Off-line Quasi-Resonant Flyback Controller Non-Stocked
Min.: 8 000
Mult.: 4 000
: 4 000

SMD/SMT SSOP-10 9.5 V 34 V Flyback Si 1 mA - 40 C + 85 C Reel