AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC) 604In Stock
1,26 €
1,21 €
1,03 €
1,01 €
Min.: 1
Mult.: 1
Through Hole DIP-8C 50 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 125 C 630 uA TNY18 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 640In Stock
0,774 €
0,76 €
0,636 €
0,63 €
Min.: 1
Mult.: 1
DIP-8 Si TNY274 Tube
Power Integrations AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC 293In Stock
0,808 €
0,786 €
0,671 €
0,658 €
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C TNY275 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 1 476In Stock
1,03 €
0,92 €
0,807 €
0,72 €
Min.: 1
Mult.: 1
Si TNY276 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1 101In Stock
1,10 €
0,803 €
0,727 €
0,642 €
Min.: 1
Mult.: 1
Through Hole DIP-8 85 V to 265 V 11 W 85 VAC 265 VAC Si 67 % 400 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 159In Stock
Cut Tape
3,04 €
2,27 €
2,07 €
1,86 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W 230 VAC 777In Stock
Cut Tape
1,62 €
1,57 €
1,34 €
1,31 €
1,25 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25 W230 VAC 601In Stock
2,42 €
1,80 €
1,65 €
1,48 €
Min.: 1
Mult.: 1
Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 468In Stock
1,22 €
1,19 €
1,01 €
0,98 €
Min.: 1
Mult.: 1
Through Hole eSIP-7C 15 V 43 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP254 Tube
Power Integrations AC/DC Converters 86W (85-264VAC) 119W (230V AC) 905In Stock
1,53 €
1,48 €
1,26 €
1,24 €
Min.: 1
Mult.: 1
Through Hole eSIP-7C Si - 40 C + 150 C TOP256 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 751In Stock
Cut Tape
1,56 €
1,46 €
1,29 €
1,24 €
1,19 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 685In Stock
1,51 €
1,45 €
1,25 €
1,21 €
Min.: 1
Mult.: 1
Through Hole DIP-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 227In Stock
2,65 €
2,62 €
2,50 €
2,16 €
Min.: 1
Mult.: 1
Through Hole DIP-12 12 V 26 W, 43 W Si 66 kHz, 132 kHz 3.8 mA - 40 C + 150 C TOP271 Tube
Power Integrations TNY267GN-TL
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 2 846In Stock
Cut Tape
1,67 €
1,22 €
1,11 €
0,989 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8B 5 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 500 mA TNY267 Reel, Cut Tape, MouseReel
Power Integrations LNK3209G-TL
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) 480In Stock
2 000Expected 20/11/2026
Cut Tape
1,35 €
1,27 €
1,21 €
1,04 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Reel, Cut Tape
Power Integrations AC/DC Converters 38 W 85-265 VAC 64 W 230 VAC 74In Stock
Cut Tape
2,73 €
2,71 €
2,59 €
2,24 €
2,18 €
Reel
1,92 €
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 15W Sync 1.06 485In Stock
Cut Tape
1,02 €
1,01 €
0,849 €
0,836 €
Reel
0,722 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT eSOP-R16B 85 V to 265 V 15 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape
Power Integrations AC/DC Converters 12 W (85-265 VAC) 25In Stock
Cut Tape
1,13 €
1,08 €
1,02 €
0,877 €
Reel
0,735 €
Min.: 1
Mult.: 1
: 2 000
MinSOP-16 12 W 85 VAC 265 VAC Si 132 kHz InnoSwitch3-TN Reel, Cut Tape

Power Integrations AC/DC Converters 6.5 W 85-265 VAC CV/CC Switcher 911In Stock
Cut Tape
0,181 €
0,156 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 10 000
SMD/SMT SOT-23-6 5 V 6.5 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel, Cut Tape
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 7-Pin SOIC-C T/R 145In Stock
Cut Tape
0,86 €
0,845 €
0,708 €
0,693 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 2 500
Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 852In Stock
1,18 €
1,05 €
1,01 €
0,841 €
Min.: 1
Mult.: 1
Through Hole eDIP-12B 21 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 5In Stock
Cut Tape
1,76 €
1,69 €
1,46 €
1,42 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22 W 85-265 VAC 30 W 230 VAC
6 999On Order
Cut Tape
2,52 €
2,43 €
2,09 €
2,04 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC
1 883Expected 07/12/2026
Cut Tape
1,25 €
1,24 €
1,18 €
1,01 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C TNY255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC
1 562On Order
Cut Tape
2,72 €
2,64 €
2,52 €
2,18 €
Reel
1,89 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Reel, Cut Tape, MouseReel