AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Reel
0,581 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 430 uA - 40 C + 105 C 1.04 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Reel
0,599 €
0,556 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 430 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Reel
0,609 €
0,556 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 430 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,648 €
0,593 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,60 €
0,597 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,648 €
0,591 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 20 W 4.65 V 5.15 V Flyback Si 80 kHz 500 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,637 €
0,591 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 15 W, 20 W 85 VAC 265 VAC Flyback Si 132 kHz 500 uA - 40 C + 105 C 1.52 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,642 €
0,593 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 20 W 4.65 V 5.15 V Flyback Si 80 kHz 500 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,592 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 20 W Flyback Si 27 MHz 200 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,764 €
0,699 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,697 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,697 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,699 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,699 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,818 €
0,782 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,858 €
0,777 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,78 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,78 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,858 €
0,777 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,858 €
0,777 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Reel
0,869 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Reel
0,869 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Reel
0,869 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Reel
0,963 €
0,946 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.03 mA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Reel
0,963 €
0,946 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C InnoSwitch3-CE Reel