AC/DC Converters

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Reel
1,11 €
1,10 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Reel
1,10 €
1,09 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 55 W 4.65 V 5.15 V Flyback Si 25 kHz 1.2 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Reel
1,10 €
1,09 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 55 W 4.65 V 5.15 V Flyback Si 25 kHz 1.2 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Reel
2,25 €
2,24 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 5 V to 24 V 75 W, 100 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Reel
2,25 €
2,24 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 5 V to 24 V 75 W, 100 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,759 €
0,746 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 15 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Reel
0,759 €
0,699 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 15 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,886 €
0,858 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,903 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,894 €
0,82 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 5 V to 24 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Cut Tape
1,38 €
1,30 €
1,24 €
1,07 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 105 C InnoSwitch3-CP Reel, Cut Tape
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,972 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,972 €
0,946 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,946 €
0,937 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,98 €
0,963 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 1.02 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Reel
0,98 €
0,963 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 1.02 mA - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Reel
1,08 €
1,05 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 27 V 36 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 65 W (85-265 VAC) Non-Stocked
Reel
1,70 €
1,67 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT SOP-24 27 V Flyback GaN 70 kHz 1.5 A - 40 C + 105 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 65 W (85-265 VAC) Non-Stocked
Reel
1,68 €
1,65 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D Si InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Reel
2,03 €
2,01 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Reel
2,04 €
2,01 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Reel
2,04 €
2,01 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Reel
2,04 €
2,01 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 5 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-CP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,963 €
0,946 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 3 V to 24 V 25 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 105 C 1.84 A InnoSwitch3-Pro Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Reel
0,963 €
0,92 €
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT InSOP-24D 3 V to 24 V 22 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 650 uA - 40 C + 150 C InnoSwitch3-Pro Reel