QFN-32 Current & Power Monitors & Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Sensing Method Supply Voltage - Max Supply Voltage - Min Operating Supply Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Current & Power Monitors & Regulators 60A electronic fuse for 12V DC rail 2 836In Stock
Min.: 1
Mult.: 1
: 3 000

Current Monitors High or Low Side 15 V 8 V 650 uA 3 % - 40 C + 125 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel

onsemi Current & Power Monitors & Regulators NVIDIA VOLTA NB 10 578In Stock
Min.: 1
Mult.: 1
: 4 000

Current Monitors High Side 3.8 V 2.8 V 180 uA - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Analog Devices Current & Power Monitors & Regulators 65A+ Power/Energy Monitor 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Power Monitors High Side 15 V 4.5 V 6 mA 0.5 % - 40 C + 85 C SMD/SMT QFN-32 Tube
Analog Devices Current & Power Monitors & Regulators 30A Pwr/Energy Mon w/ Int Sense Res 746In Stock
Min.: 1
Mult.: 1
Max.: 776

Power Monitors High Side 15 V 4.5 V 6 mA 0.5 % - 40 C + 85 C SMD/SMT QFN-32 Tube
STMicroelectronics Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm 96In Stock
9 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors High or Low Side 3.65 V 2.95 V 5 mA 0.1 % - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm 545In Stock
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Current and Power Monitors High or Low Side 3.65 V 2.95 V 5.9 mA 0.1 % - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 60A electronic fuse for 12V DC rail
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

Current Monitors High or Low Side 15 V 8 V 650 uA 3 % - 40 C + 125 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Analog Devices Current & Power Monitors & Regulators 65A+ Power/Energy Monitor Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Power Monitors High Side 15 V 4.5 V 6 mA 0.5 % - 40 C + 85 C SMD/SMT QFN-32 Reel
Analog Devices Current & Power Monitors & Regulators 30A Pwr/Energy Mon w/ Int Sense Res Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Power Monitors High Side 15 V 4.5 V 6 mA 0.5 % - 40 C + 85 C SMD/SMT QFN-32 Reel