Gate Drivers

Results: 962
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp V Temp SOIC8 256In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4428 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp V Temp SOIC8 1 330In Stock
3 300Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Sngl 30V Inv 19In Stock
400Expected 26/04/2027
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Inverting 25 ns 33 ns 0 C + 70 C TC4431 Tube
Microchip Technology Gate Drivers 1.5A Sngl 30V Inv 94In Stock
1 000Expected 09/11/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Inverting 25 ns 33 ns - 40 C + 85 C TC4431 Tube
Microchip Technology Gate Drivers 1.5A Sngl 30V N-Inv 545In Stock
2 800Expected 09/11/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Non-Inverting 25 ns 33 ns 0 C + 70 C TC4432 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Sngl 30V MOSFET Drvr N-Inv 73In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side Through Hole PDIP-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Non-Inverting 25 ns 33 ns - 40 C + 125 C TC4432 AEC-Q100 Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 203In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220-5 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 30 ns 32 ns - 40 C + 125 C TC4451 AEC-Q100 Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 714In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 30 ns 32 ns - 40 C + 125 C TC4451 AEC-Q100 Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 140In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 30 ns 32 ns - 40 C + 125 C TC4451 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.2A Quad AND I/P 241In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4468 Tube
Microchip Technology Gate Drivers 1.2A Quad NAND I/P 445In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4468 Tube
Microchip Technology Gate Drivers 1.2A Quad NAND I/P 4In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-14 4 Driver 4 Output 1.2 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4468 Tube
Microchip Technology Gate Drivers HI SPD 4CH MSFET DRV w/2INVR&2NONINVR OU 102In Stock
19 800On Order
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT VQFN-16 4 Driver 4 Output 2 A 5 V 10 V Inverting, Non-Inverting 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT CMOS INPUT 6In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 16 V 10 ns 10 ns - 40 C + 125 C MIC4100 Tube
Microchip Technology Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting) 308In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 20 V Inverting 11 ns 11 ns - 40 C + 125 C MIC4123 Tube
Microchip Technology Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting) 358In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 20 V Inverting, Non-Inverting 11 ns 11 ns - 40 C + 125 C MIC4125 Tube
Microchip Technology Gate Drivers 1.5A Low Side Dual Non-Inv Gate Drvr, MSOP-8 1 200In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 20 V Non-Inverting 20 ns 18 ns - 40 C + 125 C MIC4127 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Low Side Dual Inv+Non-Inv Gate Drvr, SOIC-8 264In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 20 V Inverting, Non-Inverting 20 ns 18 ns - 40 C + 125 C MIC4128 Tube
Microchip Technology Gate Drivers 1.5A Low Side Dual Inv+Non-Inv Gate Drvr, MSOP-8 350In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 20 V Inverting, Non-Inverting 20 ns 18 ns - 40 C + 125 C MIC4128 Tube
Microchip Technology Gate Drivers 4A Low Side Dual Non-Inv Gate Drvr, MSOP-8 75In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 125 C MIC4224 Tube
Microchip Technology Gate Drivers 8 PDIP .300in TUBE 500In Stock
1 200Expected 27/10/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4420 Tube
Microchip Technology Gate Drivers 5 TO-220 TUBE 337In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C MIC4420 Tube
Microchip Technology Gate Drivers 9A Low Side Single Inv Gate Drvr, SOIC-8 114In Stock
570Expected 09/09/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C MIC4421 Tube
Microchip Technology Gate Drivers 9A Low Side Single Inv Gate Drvr, SOIC-8 278In Stock
5 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C MIC4421 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Low Side Single Inv Gate Drvr, SOIC-8 133In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C MIC4421 Tube