LM2103DR

Texas Instruments
595-LM2103DR
LM2103DR

Mfr.:

Description:
Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Drivers
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
1 Output
9 V
18 V
Inverting
18 ns
- 40 C
+ 125 C
LM2103
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 18 V
Input Voltage - Min: 9 V
Logic Type: CMOS, TTL
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2103 Half-Bridge Driver

Texas Instruments LM2103 Half-Bridge Driver is a compact, high-voltage gate driver designed to drive both the high-side and the low-side N-channel MOSFETs in a half-bridge or a synchronous buck configuration. The INL inverting input allows the driver to be used in dual or single PWM input applications.

In Stock: 1 007

Stock:
1 007 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,575 € 5,75 €
0,519 € 12,98 €
0,456 € 45,60 €
0,434 € 108,50 €
0,416 € 208,00 €
0,403 € 403,00 €
Full Reel (Order in multiples of 3000)
0,368 € 1 104,00 €
0,36 € 2 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.