CSD95377Q4MT

Texas Instruments
595-CSD95377Q4MT
CSD95377Q4MT

Mfr.:

Description:
Gate Drivers Sync Buck NexFET Pwr Stage A 595-CSD9537 A 595-CSD95377Q4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Driver ICs - Various
SMD/SMT
VSON-CLIP-8
1 Driver
1 Output
35 A
4.5 V
5.5 V
- 40 C
+ 125 C
CSD95377Q4M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.9 mm
Length: 4.5 mm
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Pd - Power Dissipation: 8 W
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: NexFET
Width: 3.5 mm
Unit Weight: 60,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD95377Q4M Synchronous Buck NexFET Power Stage

Texas Instruments CSD95377Q4M Synchronous Buck NexFET Power Stage is a highly-optimized design for use in a high-power, high-density Synchronous Buck converters. This device integrates the Driver IC and Power MOSFETs to complete the power stage switching function. The driver IC has built-in selectable diode emulation function enables discontinuous conduction mode (DCM) operation to improve light load efficiency. This combination produces high current, high efficiency, and high speed switching capability in a small 3.5mm×4.5mm outline package. In addition, the PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.
Learn More

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,42 € 3,42 €
2,55 € 25,50 €
2,34 € 58,50 €
2,10 € 210,00 €
Full Reel (Order in multiples of 250)
1,77 € 442,50 €
1,74 € 8 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments CSD95377Q4M
Texas Instruments
Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous b A 595-CSD95377Q4MT