SMD-8 Optically Isolated Gate Drivers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2 209In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 2 119In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2 485In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 920In Stock
Min.: 1
Mult.: 1
: 1 000

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms 2 396In Stock
4 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape, MouseReel

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2 749In Stock
Min.: 1
Mult.: 1

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube

Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 692In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 218In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A VDE 621In Stock
1 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 0.5A VDE 1 034In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 999In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr 425In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr
6 848On Order
Min.: 1
Mult.: 1
: 1 000

VO3120 SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Optically Isolated Gate Drivers Non-Stocked
Min.: 1 000
Mult.: 1 000

SMD/SMT SMD-8 2 Channel 1.4 V 5 V 50 mA 5300 Vrms - 40 C + 100 C
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel