Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 4.63V Reset Thresh 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1271A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.5vVtg Det 2% Tol. 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23A-3 2.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Dual Input Push Button Reset IC 2 094In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT WLCSP-6 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 2 s 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.81V Thresholds, Active-Low Push-Pull Out 1 808In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 2.81 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low P-P with WDI, MR 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-5 1 Input Open Drain Manual Reset Watchdog Backup 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low OD, Active high P-P 2 800In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C MCP1321 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low OD, Active high with MR 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits MR, Active low P-P internal pullup, Active high P-P 2 936In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Push-Pull Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C MCP1319 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI=102ms, reset delay = 1.6ms, Vtrpd-3.0V) 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-5 1 Input Open Drain Manual Reset Watchdog Backup 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits ACTIVE LOW P-P WITH WDI, MR 3 490In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Push-Pull Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits WDI, Active low P_P, Active high P-P 2 787In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Push-Pull Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low P-P with WDI, MR-WDI=102ms, reset delay=200ms, Vtrpd-2.9V 2 962In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits ACTIVE LOW OD, ACTIVE HIGH P-P, WITH MR 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Supervisor Push-Pull Active Low 2 488In Stock
Min.: 1
Mult.: 1
: 3 000

Supervisory Circuit SMD/SMT SOT-23-3 1 Input Push-Pull Manual Reset 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V) 2 785In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 9 257In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.625 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP100 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 8 420In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.375 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP100 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Push-Pull Low 7 951In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.475 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP100 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Push-Pull Low 5 273In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 9 672In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 1.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 3 895In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain 6 084In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 6 236In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SOT-23-3 2.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 25 448In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.925 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 15 291In Stock
24 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.075 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Reel, Cut Tape, MouseReel