Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits w/5K Pull-Up Low Non-Stocked Lead-Time 10 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

Voltage Supervisory SMD/SMT SOIC-8 3 V, 3.3 V, 5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP130 AEC-Q100 Reel
Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C Reel

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 30ms, Vtrpd -4.6) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.3V) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.3 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP1316 AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.3V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 1.6ms, Vtrpd - 3.0V) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

SOT-23-5 MCP1316 AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 102ms, reset delay = 30ms, Vtrpd - 3.0V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.1V) Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP1316 AEC-Q100 Reel
Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI 1.6s, reset delay 200ms, Vtrpd -3.1V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT 3.1 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 6.3ms, reset delay = 200ms, Vtrpd - 4.4V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.4V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 6.3ms, reset delay = 1600ms, Vtrpd - 4.4V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits ACTIVE LOW P-P WDI Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.6 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 102ms, reset delay = 200ms, Vtrpd - 4.6V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.6 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits ACTIVE LOW P-P WDI Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2 V to 4.7 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 2.24 s 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 1.6ms, Vtrpd - 4.6V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.6 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 102ms, reset delay = 30ms, Vtrpd - 4.7V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP1316 AEC-Q100 Reel
Microchip Technology Supervisory Circuits Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.0V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Supervisory Circuits Voltage Supervisor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-23-5 2.9 V Active Low, Push-Pull Manual Reset Watchdog 5.5 V - 40 C + 125 C Reel

Microchip Technology Supervisory Circuits Active high P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.1V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP131X AEC-Q100 Reel
Microchip Technology Supervisory Circuits Active high P-P, WDI, MR (WDI 1.6s, reset delay 200ms, Vtrpd -3.1V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT 3.1 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low Open-drain with internal 4.7k pullup+ Active-high P-P, WDI (WDI =25600ms, reset delay = 200ms, Vtrpd - 2.9V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP1318 AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low Open-drain with internal 4.7k pullup+ Active-high P-P, WDI (WDI =25600ms, reset delay = 200ms, Vtrpd - 4.6V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SOT-23-5 MCP131X AEC-Q100 Reel

Microchip Technology Supervisory Circuits ACTIVE LOW/HIGH P-P WDI Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2 V to 4.7 V 1 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 2.24 s 5.5 V - 40 C + 125 C MCP1318 AEC-Q100 Reel

Microchip Technology Supervisory Circuits ACTIVE LOW/HIGH P-P WDI Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2 V to 4.7 V 1 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 2.24 s 5.5 V - 40 C + 125 C MCP1318 AEC-Q100 Reel