FPGA SoC

Results: 4 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU19EG-L2FFVD1760E
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
12 778,39 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 1143450 LE 65340 ALM 34.6 Mbit 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VE3558-1LLISSVA1440 Non-Stocked Lead-Time 40 Weeks
15 618,96 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LLISSVA1440 Non-Stocked Lead-Time 40 Weeks
7 432,74 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
4 955,63 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VE3558-1LSISSVA1440 Non-Stocked Lead-Time 40 Weeks
13 016,03 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LSISSVA1440 Non-Stocked Lead-Time 40 Weeks
6 194,18 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
10 411,71 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VM3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
7 432,74 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
15 618,96 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
6 194,18 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
13 016,03 €
Min.: 1
Mult.: 1
SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XCZU3EG-L1SFVA625I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
865,41 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU43DR-2FFVG1517I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
32 659,59 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5F 6 Core 533 MHz, 1.3 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 930300 LE 53160 ALM 38 Mbit 561 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU1EG-L1SBVA484I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
488,44 €
431,76 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484
AMD / Xilinx SoC FPGA XAZU1EG-L1SFVA625I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
512,41 €
452,95 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625
AMD / Xilinx SoC FPGA XAZU1EG-L1SFVC784I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
527,40 €
466,20 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784
AMD / Xilinx SoC FPGA XAZU2EG-1SBVA484Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
802,55 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVA625I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
516,90 €
456,93 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVA625Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
843,49 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 180 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVC784I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
531,88 €
464,82 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU3EG-1SBVA484Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
1 242,87 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVA625I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
787,93 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVA625Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
1 305,23 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVC784I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
681,31 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU3EG-L1SFVC784I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
900,61 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 720 mV - 40 C + 100 C